- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TDRPRO-5100
TDRPRO-5100
Schneider Electric-Legacy Relays
Time delay relay - Harmony SE Relays - DPDT - 100ms to 9990hours - 7 time scales - 10 functions - socket compatible - 12A - 12 ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Time delay relay - Harmony SE Relays - DPDT - 100ms to 9990hours - 7 time scales - 10 functions - socket compatible - 12A - 12...240V AC/DC
Search Keywords: TDRPRO5100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:TDRPRO-5100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 to 240 V
-
AC Coil Voltage:12 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:12 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 999h
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
On Order:
30
can ship 6/17/26
Price (USD)
Qty
Unit Price
1
$281.63
5
$278.20
10
$276.80
20
$275.42
50
$274.04
100 +
$272.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT