- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TDR782XDXA-24A
TDR782XDXA-24A
Schneider Electric-Legacy Relays
Time delay relay - SE Relays - 4PDT - 5A - 24 VAC - 100 ms to 100 hours - 7 time scales - on-delay function - socket compatibl ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Time delay relay - SE Relays - 4PDT - 5A - 24 VAC - 100 ms to 100 hours - 7 time scales - on-delay function - socket compatible
Search Keywords: TDR782XDXA24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:TDR782XDXA-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:4PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Solder
-
Time Range:0.1sec to 100h
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$109.00
3
$105.60
5 +
$101.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT