- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TDR782XBXA-110A
TDR782XBXA-110A
Schneider Electric-Legacy Relays
Time delay relay - Harmony SE Relays - DPDT - 100ms to 100hours - 7 time scales - on-delay function - socket compatible - 5A - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Time delay relay - Harmony SE Relays - DPDT - 100ms to 100hours - 7 time scales - on-delay function - socket compatible - 5A - 110V AC
Search Keywords: TDR782XBXA110A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:TDR782XBXA-110A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:110 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Solder
-
Time Range:0.1sec to 100h
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$123.71
5
$103.09
10
$100.84
30
$80.66
50
$79.44
100
$78.26
250 +
$72.24
Click for Quote
Log in
to unlock special pricing