- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- KHS-17A11-24
Schneider Electric-Legacy Relays
KHS-17A11-24
Electromechanical Relay 24VAC 180Ohm 3A 4PDT Plug-In Control Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:KHS-17A11-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Control Relay
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:180 Ohm
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:Quick Connect
-
Contact Arrangement:4PDT
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Mounting:Connector