- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KHS-11D12-24
KHS-11D12-24
Schneider Electric-Legacy Relays
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (29.36x23.1)mm Socket Ice Cube Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (29.36x23.1)mm Socket Ice Cube Relay
Search Keywords: KHS11D1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:KHS-11D12-24
-
Alias/AKA:782XBXH21-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:650 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$143.46
5
$142.04
10
$133.17
25
$121.28
50
$109.40
100
$109.12
250 +
$108.85
Click for Quote
Log in
to unlock special pricing