- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- A283XBXC-24A
A283XBXC-24A
Schneider Electric-Legacy Relays
Electromechanical Relay 24VAC 472Ohm 3A DPDT (38.8x35.5x48.4)mm Plug-In Flange Mount Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 472Ohm 3A DPDT (38.8x35.5x48.4)mm Plug-In Flange Mount Relay
Search Keywords: A283XBXC24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:A283XBXC-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Coil Resistance:472 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$11.42
30
$7.95
50
$7.77
100
$7.66
250
$7.45
500
$5.76
1,000 +
$5.72
Click for Quote
Log in
to unlock special pricing