- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- A283XBXC-240A
A283XBXC-240A
Schneider Electric-Legacy Relays
Electromechanical Relay 240VAC 3A DPDT (38.8x35.5x48.4)mm Plug-In Flange Mount Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 240VAC 3A DPDT (38.8x35.5x48.4)mm Plug-In Flange Mount Relay
Search Keywords: A283XBXC240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:A283XBXC-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$9.658
5
$8.780
25
$8.340
50
$8.150
100
$8.030
250
$7.820
500
$7.720
1,000 +
$7.670
Click for Quote
Log in
to unlock special pricing