- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9AS5D52-24
Available Replacements
Schneider Electric-Legacy Relays
9AS5D52-24
Electromechanical Relay SPDT 30A 24VDC 576Ohm Flange Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay SPDT 30A 24VDC 576Ohm Flange Mount
Search Keywords: 9AS5D5224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:9AS5D52-24
-
Alias/AKA:W9AS5D52-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 9AS5D52-24 discontinued?
Yes, 9AS5D52-24 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9AS5D52-24?
The recommended replacement for 9AS5D52-24 is 9AS7D24 from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 9AS5D52-24 RoHS compliant?
Yes, 9AS5D52-24 is RoHS compliant.
What is the lead time for 9AS5D52-24?
The standard lead time for 9AS5D52-24 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.