- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 976XBXH-12D
Available Replacements
Schneider Electric-Legacy Relays
976XBXH-12D
Electromechanical Relay 12VDC 270Ohm 5A DPDT (29.5x13x25.5)mm THT Slim Line Relay
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 270Ohm 5A DPDT (29.5x13x25.5)mm THT Slim Line Relay
Search Keywords: 976XBXH12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:976XBXH-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 80 °C
-
Coil Resistance:270 Ohm
Product Guides
+
Frequently Asked Questions
Is 976XBXH-12D discontinued?
Yes, 976XBXH-12D from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 976XBXH-12D?
The recommended replacement for 976XBXH-12D is 976XAXH-12D from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 976XBXH-12D RoHS compliant?
Yes, 976XBXH-12D is RoHS compliant.
What is the lead time for 976XBXH-12D?
The standard lead time for 976XBXH-12D is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.