- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 976XAXH-24A
976XAXH-24A
Schneider Electric-Legacy Relays
Electromechanical Relay 24VAC 250Ohm 12A SPDT (29.5x13x25.5)mm THT Slim Line Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 250Ohm 12A SPDT (29.5x13x25.5)mm THT Slim Line Relay
Search Keywords: 976XAXH24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:976XAXH-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 55 °C
-
Coil Resistance:250 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$8.92
30
$6.20
50
$6.06
100
$5.97
250
$5.30
500
$4.67
1,000 +
$4.61
Click for Quote
Log in
to unlock special pricing