- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 92S7A22-120
Available Replacements
Schneider Electric-Legacy Relays
92S7A22-120
Electromechanical Relay 120VAC 1.6KOhm 20ADC/30AAC DPST-NO (68.5x34.5x37.81)mm Flange/DIN Rail Power Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 120VAC 1.6KOhm 20ADC/30AAC DPST-NO (68.5x34.5x37.81)mm Flange/DIN Rail Power Relay
Search Keywords: 92S7A22120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:92S7A22-120
-
Alias/AKA:W92S7A22-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
-
Coil Current:N/A
Product Guides
+
Frequently Asked Questions
Is 92S7A22-120 discontinued?
Yes, 92S7A22-120 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 92S7A22-120?
The recommended replacement for 92S7A22-120 is 92S7A22D-120 from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 92S7A22-120 RoHS compliant?
Yes, 92S7A22-120 is RoHS compliant.
What is the lead time for 92S7A22-120?
The standard lead time for 92S7A22-120 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.