- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 792XDXCL-24D
792XDXCL-24D
Schneider Electric-Legacy Relays
Power relay - SE Relays - 4PDT - 6A - 24 VDC - clear cover with LED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - 4PDT - 6A - 24 VDC - clear cover with LED
Search Keywords: 792XDXCL24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:792XDXCL-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:8 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:N/A
-
Coil Resistance:650 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
30
$23.56
60
$14.50
90
$11.48
120 +
$11.25
Click for Quote
Log in
to unlock special pricing