- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 792XDXC-12D
792XDXC-12D
Schneider Electric-Legacy Relays
Power relay - SE Relays - 4PDT - 6A - 12 VDC - clear cover
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - 4PDT - 6A - 12 VDC - clear cover
Search Keywords: 792XDXC12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:792XDXC-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$22.76
30
$21.03
50
$20.93
100
$18.33
250
$16.83
500
$16.54
1,000 +
$16.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT