help desk software
Image is representational - see mfr. specs

Power relay - SE Relays - 4PDT - 3A - 24 VDC - cover with locking push button and LED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power relay - SE Relays - 4PDT - 3A - 24 VDC - cover with locking push button and LED
Search Keywords: 792XDX3M4L24D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    792XDX3M4L-24D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Socket
  • Operating Temperature:
    -40 to 55 °C
  • Dimension:
    39.1 x 27.9 x 21 mm
  • Termination Style:
    Quick Connect
  • Coil Current:
    36.9 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order:
10
Order Increment:
10
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$21.40
30
$20.52
50
$20.10
100
$19.54
250
$18.80
500
$18.24
1,000 +
$17.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5