help desk software
Image is representational - see mfr. specs

Power relay - SE Relays - 4PDT - 3A - 240 VAC - cover with locking push button and LED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power relay - SE Relays - 4PDT - 3A - 240 VAC - cover with locking push button and LED
Search Keywords: 792XDX3M4L240A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    792XDX3M4L-240A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Control Relay
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    15.7 KOhm
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Quick Connect
  • Contact Arrangement:
    4PDT
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    3 A
  • Mounting:
    Connector
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks can ship 1/22/26
Backorder
Price (USD)
Qty
Unit Price
30
$13.36
60
$12.95
90
$12.55
120 +
$12.43
Click for Quote
Log in to unlock special pricing