- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 792XDX3C-240A
792XDX3C-240A
Schneider Electric-Legacy Relays
Power relay - SE Relays - 4PDT - 3A - 240 VAC - low level bifurcated contacts - clear cover
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - 4PDT - 3A - 240 VAC - low level bifurcated contacts - clear cover
Search Keywords: 792XDX3C240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:792XDX3C-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Control Relay
-
AC Coil Voltage:220,230 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:15 KOhm
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:Quick Connect
-
Contact Arrangement:4PDT
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Mounting:Connector
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$18.42
30
$13.04
50
$12.64
100
$12.08
250
$10.55
500
$9.04
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing