- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 792XBXM4L-24A
792XBXM4L-24A
Schneider Electric-Legacy Relays
Power relay - SE Relays - DPDT - 12A - 24 VAC - cover with locking push button and LED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - DPDT - 12A - 24 VAC - cover with locking push button and LED
Search Keywords: 792XBXM4L24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:792XBXM4L-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:180 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$4.499
10
$4.090
50
$3.660
100
$3.580
250
$3.530
500
$3.430
1,000
$3.380
2,500
$3.330
5,000 +
$3.280
Click for Quote
Log in
to unlock special pricing