78XDX-24D
Schneider Electric-Legacy Relays
Electromechanical Relay 4PDT 15A 24VDC 388Ohm Plug-In
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Electromechanical Relay 4PDT 15A 24VDC 388Ohm Plug-In
Search Keywords: 78XDX24D
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Schneider Electric-Legacy Relays
-
Parça Numarası:78XDX-24D
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:15 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:388 Ohm
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.