Available Replacements
Schneider Electric-Legacy Relays
78RCSX-7
Electromechanical Relay 12VDC 160Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 160Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay
Search Keywords: 78RCSX7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:78RCSX-7
-
Alias/AKA:W78RCSX-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Frequently Asked Questions
Is 78RCSX-7 discontinued?
Yes, 78RCSX-7 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 78RCSX-7?
The recommended replacement for 78RCSX-7 is 782XBXC-12D from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 78RCSX-7 RoHS compliant?
Yes, 78RCSX-7 is RoHS compliant.
What is the lead time for 78RCSX-7?
The standard lead time for 78RCSX-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.