- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 78KCSX-12
Available Replacements
Schneider Electric-Legacy Relays
78KCSX-12
Electromechanical Relay 12VDC 160Ohm 10A 4PDT (26.9x21)mm Socket Power Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 160Ohm 10A 4PDT (26.9x21)mm Socket Power Relay
Search Keywords: 78KCSX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:78KCSX-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Frequently Asked Questions
Is 78KCSX-12 discontinued?
Yes, 78KCSX-12 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 78KCSX-12?
The recommended replacement for 78KCSX-12 is W78KACSX-12 from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 78KCSX-12 RoHS compliant?
Yes, 78KCSX-12 is RoHS compliant.
What is the lead time for 78KCSX-12?
The standard lead time for 78KCSX-12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.