78CSX-8
Schneider Electric-Legacy Relays
Electromechanical Relay 6VDC 40Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 6VDC 40Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
Search Keywords: 78CSX8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:78CSX-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:40 Ohm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
119
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$12.82
5
$12.57
10
$12.31
25
$12.07
50
$11.83
100
$11.59
250 +
$11.36
Click for Quote
Log in
to unlock special pricing