Schneider Electric-Legacy Relays
78CSX-12
Electromechanical Relay 110VDC 11KOhm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 110VDC 11KOhm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
Search Keywords: 78CSX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:78CSX-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:11 KOhm
Product Guides
+
Frequently Asked Questions
Is 78CSX-12 RoHS compliant?
Yes, 78CSX-12 is RoHS compliant.
What is the lead time for 78CSX-12?
The standard lead time for 78CSX-12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$15.00
5
$14.70
10
$14.40
25
$14.11
50
$13.83
100
$13.56
250 +
$13.28
Click for Quote
Log in
to unlock special pricing