- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 78ARNCSX-6
78ARNCSX-6
Schneider Electric-Legacy Relays
Electromechanical Relay DPDT 20A 24VAC 180Ohm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 20A 24VAC 180Ohm Plug-In
Search Keywords: 78ARNCSX6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:78ARNCSX-6
-
Alias/AKA:W78ARNCSX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$14.72
50
$11.04
75
$10.30
100 +
$10.10
Click for Quote
Log in
to unlock special pricing