- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 788XCXRM4L-110D
788XCXRM4L-110D
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 788R - 3PDT - 10A - 110 VDC - Quick terminal - clear cover with LED - lock push button
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 788R - 3PDT - 10A - 110 VDC - Quick terminal - clear cover with LED - lock push button
Search Keywords: 788XCXRM4L110D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:788XCXRM4L-110D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110,125 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:10 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
On Order:
30
can ship 6/3/26
Price (USD)
Qty
Unit Price
1
$34.14
5
$33.01
10
$32.71
30
$32.47
100
$32.31
250
$32.15
500 +
$29.64
Click for Quote
Log in
to unlock special pricing