- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 788XCXRC-24D
788XCXRC-24D
Schneider Electric-Legacy Relays
Plug-in electromechanical relay - General Purpose Relays - 788 R - 3PDT - clear cover - blade terminal - 10A - 24V DC - 3NC + ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Plug-in electromechanical relay - General Purpose Relays - 788 R - 3PDT - clear cover - blade terminal - 10A - 24V DC - 3NC + 3NO
Search Keywords: 788XCXRC24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:788XCXRC-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:470 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
On Order:
100
can ship 6/5/26
Price (USD)
Qty
Unit Price
1
$28.70
5
$27.75
10
$24.30
25
$21.43
60
$18.12
120
$17.52
300 +
$17.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT