- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 788XCXRC-12D
788XCXRC-12D
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 788R - 3PDT - 10A - 12 VDC - Quick terminal - clear cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 788R - 3PDT - 10A - 12 VDC - Quick terminal - clear cover
Search Keywords: 788XCXRC12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:788XCXRC-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Ships today, if you order in
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$16.16
5
$14.26
30
$14.00
50
$13.73
100
$13.66
250
$13.59
500 +
$13.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT