- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 788XCXCM-24D
Available Replacements
Schneider Electric-Legacy Relays
788XCXCM-24D
Electromechanical Relay 24VDC 470Ohm 10A 3PDT (35x35.7x59.1)mm Socket
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 470Ohm 10A 3PDT (35x35.7x59.1)mm Socket
Search Keywords: 788XCXCM24D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric-Legacy Relays |
| Part No: | 788XCXCM-24D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | 3PDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Socket |
| Termination Style: | Quick Connect |
| Push to Test Button: | Yes |
| Led Indicator: | Yes |
| Operating Temperature: | -40 to 55 °C |
| Coil Resistance: | 470 Ohm |
Product Guides
+
Frequently Asked Questions
Is 788XCXCM-24D discontinued?
Yes, 788XCXCM-24D from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 788XCXCM-24D?
The recommended replacement for 788XCXCM-24D is 788XCXRM4L-24D from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 788XCXCM-24D RoHS compliant?
Yes, 788XCXCM-24D is RoHS compliant.
What is the lead time for 788XCXCM-24D?
The standard lead time for 788XCXCM-24D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.