- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 788XCXC3-24A
788XCXC3-24A
Schneider Electric-Legacy Relays
Electromechanical Relay 24VAC 103Ohm 15A 3PDT (30.8x27.9x35.56)mm Plug-In Power Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 103Ohm 15A 3PDT (30.8x27.9x35.56)mm Plug-In Power Relay
Search Keywords: 788XCXC324A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:788XCXC3-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:15 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:103 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.