- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 788XBXRM4L-24A
788XBXRM4L-24A
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 788R - DPDT - 10A - 24 VAC - Quick terminal - clear cover with LED - lock push button
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 788R - DPDT - 10A - 24 VAC - Quick terminal - clear cover with LED - lock push button
Search Keywords: 788XBXRM4L24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:788XBXRM4L-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 50 °C
-
Coil Resistance:72 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
On Order:
30
can ship 6/3/26
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$35.684
10
$32.440
30
$31.460
50
$30.560
100
$28.880
250
$28.100
500
$27.680
1,000 +
$27.020
Click for Quote
Log in
to unlock special pricing