- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 788XBXRC1-12D
788XBXRC1-12D
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 788R - DPDT - 10A - 12 VDC - Quick terminal - flange cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 788R - DPDT - 10A - 12 VDC - Quick terminal - flange cover
Search Keywords: 788XBXRC112D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:788XBXRC1-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:16 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$17.62
30
$12.28
50
$12.10
100
$11.78
250
$10.76
500
$9.35
1,000 +
$9.21
Click for Quote
Log in
to unlock special pricing