- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 788XBXRC-110D
Schneider Electric-Legacy Relays
788XBXRC-110D
General purpose relay - SE Relays - 788R - DPDT - 10A - 110 VDC - Quick terminal - clear cover
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
General purpose relay - SE Relays - 788R - DPDT - 10A - 110 VDC - Quick terminal - clear cover
Search Keywords: 788XBXRC110D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:788XBXRC-110D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 65 °C
-
Coil Resistance:10 KOhm
Product Guides
+
Frequently Asked Questions
Is 788XBXRC-110D RoHS compliant?
Yes, 788XBXRC-110D is RoHS compliant.
What is the lead time for 788XBXRC-110D?
The standard lead time for 788XBXRC-110D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$31.77
5
$29.67
30
$19.37
50
$18.79
100
$17.73
250
$15.74
500 +
$13.69
Click for Quote
Log in
to unlock special pricing