- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 788XAXC3-240A
Available Replacements
Schneider Electric-Legacy Relays
788XAXC3-240A
Electromechanical Relay SPDT 20A 220/230VAC 15KOhm Plug-In
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay SPDT 20A 220/230VAC 15KOhm Plug-In
Search Keywords: 788XAXC3240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:788XAXC3-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:220,230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
Product Guides
+
Frequently Asked Questions
Is 788XAXC3-240A discontinued?
Yes, 788XAXC3-240A from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 788XAXC3-240A?
The recommended replacement for 788XAXC3-240A is 781XAXC-240A from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 788XAXC3-240A RoHS compliant?
Yes, 788XAXC3-240A is RoHS compliant.
What is the lead time for 788XAXC3-240A?
The standard lead time for 788XAXC3-240A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.