- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 783XCXM4L-110/125D
783XCXM4L-110/125D
Schneider Electric-Legacy Relays
Electromechanical Relay 110/125VDC 8.6KOhm 12A 3PDT (27.9x30.48x46.6)mm Plug-In Ice Cube Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110/125VDC 8.6KOhm 12A 3PDT (27.9x30.48x46.6)mm Plug-In Ice Cube Relay
Search Keywords: 783XCXM4L110125D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:783XCXM4L-110/125D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110,125 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:12 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:8.6 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.96
25
$8.51
50
$8.32
100
$8.19
250
$7.98
500
$7.86
1,000 +
$7.74
Click for Quote
Log in
to unlock special pricing