- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 782XDXH10-6D
782XDXH10-6D
Schneider Electric-Legacy Relays
Hermetically sealed plug-in relays - SE Relays - 3A - 4 CO - 6VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hermetically sealed plug-in relays - SE Relays - 3A - 4 CO - 6VDC
Search Keywords: 782XDXH106D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:782XDXH10-6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:40 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$113.05
5
$104.61
10
$101.58
20
$96.01
50
$93.45
100 +
$92.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT