- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 782XCX2C-24A
Schneider Electric-Legacy Relays
782XCX2C-24A
MINIATURE CONTROL RELAY, 4PDT, 6A, COIL: 24VAC, CLEAR COVER
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MINIATURE CONTROL RELAY, 4PDT, 6A, COIL: 24VAC, CLEAR COVER
Search Keywords: 782XCX2C24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:782XCX2C-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:180 Ohm
Product Guides
+
Frequently Asked Questions
Is 782XCX2C-24A discontinued?
Yes, 782XCX2C-24A from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 782XCX2C-24A RoHS compliant?
Yes, 782XCX2C-24A is RoHS compliant.
What is the lead time for 782XCX2C-24A?
The standard lead time for 782XCX2C-24A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.