- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 782XCX2C-120A
Available Replacements
Schneider Electric-Legacy Relays
782XCX2C-120A
MINIATURE CONTROL RELAY, 4PDT, 6A, COIL: 120VAC, CLEAR COVER
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MINIATURE CONTROL RELAY, 4PDT, 6A, COIL: 120VAC, CLEAR COVER
Search Keywords: 782XCX2C120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:782XCX2C-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:4.43 KOhm
Product Guides
+
Frequently Asked Questions
Is 782XCX2C-120A discontinued?
Yes, 782XCX2C-120A from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 782XCX2C-120A?
The recommended replacement for 782XCX2C-120A is 792XDXC-120A from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 782XCX2C-120A RoHS compliant?
Yes, 782XCX2C-120A is RoHS compliant.
What is the lead time for 782XCX2C-120A?
The standard lead time for 782XCX2C-120A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.