- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 782XAXCT-12A
782XAXCT-12A
Schneider Electric-Legacy Relays
Electromechanical Relay 12VAC 46Ohm 20A SPDT (27.9x21.08)mm Plug-In Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VAC 46Ohm 20A SPDT (27.9x21.08)mm Plug-In Power Relay
Search Keywords: 782XAXCT12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:782XAXCT-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$9.8099
25
$6.0556
50
$5.4717
100
$5.3007
250
$4.9880
500
$3.4786
1,000
$3.4264
2,500 +
$3.3345
Click for Quote
Log in
to unlock special pricing