- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 781XAXRC-24A
781XAXRC-24A
Schneider Electric-Legacy Relays
Power relay - SE Relays - 15A - SPDT - 24 VAC - clear cover
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - 15A - SPDT - 24 VAC - clear cover
Search Keywords: 781XAXRC24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:781XAXRC-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$6.82
10
$6.20
30
$5.55
100
$5.42
250
$5.20
500
$5.19
1,000
$5.13
2,500
$5.04
5,000 +
$5.03
Click for Quote
Log in
to unlock special pricing