- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 76EURCPCX-17
Available Replacements
Schneider Electric-Legacy Relays
76EURCPCX-17
Electromechanical Relay 24VDC 1.1KOhm 12A SPDT (29.5x13x25.5)mm THT Slim Line Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 1.1KOhm 12A SPDT (29.5x13x25.5)mm THT Slim Line Relay
Search Keywords: 76EURCPCX17
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric-Legacy Relays |
| Part No: | 76EURCPCX-17 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 12 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 80 °C |
| Coil Resistance: | 1.1 KOhm |
Product Guides
+
Frequently Asked Questions
Is 76EURCPCX-17 discontinued?
Yes, 76EURCPCX-17 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 76EURCPCX-17?
The recommended replacement for 76EURCPCX-17 is W49R1C4VW-24DC-STO from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 76EURCPCX-17 RoHS compliant?
Yes, 76EURCPCX-17 is RoHS compliant.
What is the lead time for 76EURCPCX-17?
The standard lead time for 76EURCPCX-17 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.