help desk software
Image is representational - see mfr. specs

Electromechanical Relay 5VDC 47Ohm 20A SPDT (29.5x13x25.5)mm THT Slim Line Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 47Ohm 20A SPDT (29.5x13x25.5)mm THT Slim Line Relay
Search Keywords: 76EURCPCX150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    76EURCPCX-150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    20 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Possible Replacement
Electromechanical Relay 5VDC 47Ohm 20A SPDT (29.5x13x25.5)mm THT Slim Line Relay
In Stock:
716
Minimum Order:
5