- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XCXRM4L-48D
750XCXRM4L-48D
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 750R - 3PDT - 10A - 48VDC - octal terminal 11 pins - LED clear cover - lock push button
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 750R - 3PDT - 10A - 48VDC - octal terminal 11 pins - LED clear cover - lock push button
Search Keywords: 750XCXRM4L48D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XCXRM4L-48D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Relay Construction:N/A
-
AC Coil Voltage:110 V
-
DC Coil Voltage:48 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:0.41666666667
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:1.8 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
MOQ for out of Stock Qty:
15
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$49.00
5
$34.24
10
$32.02
15
$31.70
30
$30.71
45
$29.44
60 +
$29.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT