- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XCXRM4L-240A
750XCXRM4L-240A
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 750R - 3PDT - 10A - 240VAC - octal terminal 11 pins - LED clear cover - lock push button
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 750R - 3PDT - 10A - 240VAC - octal terminal 11 pins - LED clear cover - lock push button
Search Keywords: 750XCXRM4L240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XCXRM4L-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 50 °C
-
Coil Resistance:7.2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$41.514
10
$37.740
30
$35.760
50
$35.580
100
$35.400
250
$35.220
500
$35.050
1,000 +
$34.870
Click for Quote
Log in
to unlock special pricing