- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XCXRM4L-120A
750XCXRM4L-120A
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 750R - 3PDT - 10A - 120VAC - octal terminal 11 pins - LED clear cover - lock push button
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 750R - 3PDT - 10A - 120VAC - octal terminal 11 pins - LED clear cover - lock push button
Search Keywords: 750XCXRM4L120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XCXRM4L-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Coil Resistance:1.7 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$31.41
30
$31.25
50
$31.10
100
$30.94
250
$30.79
500
$30.63
1,000 +
$30.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT