- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XCXRC-12D
750XCXRC-12D
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 750R - 3PDT - 10A - 12 VDC - octal terminal 11 pins - clear cover
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 750R - 3PDT - 10A - 12 VDC - octal terminal 11 pins - clear cover
Search Keywords: 750XCXRC12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XCXRC-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:120 Ohm
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$26.455
10
$24.050
30
$16.770
50
$16.520
100
$16.080
250
$14.500
500
$12.690
1,000 +
$12.500
Click for Quote
Log in
to unlock special pricing