- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XCXH-240A
750XCXH-240A
Schneider Electric-Legacy Relays
Power relay - SE Relays - 12A - 3PDT - 240 VAC - hermetically sealed contacts - hazardous location series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - 12A - 3PDT - 240 VAC - hermetically sealed contacts - hazardous location series
Search Keywords: 750XCXH240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XCXH-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:12 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:7.2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$182.31
5
$168.43
10
$119.98
20
$119.68
50
$119.39
100 +
$119.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT