- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XCXCL-12D
750XCXCL-12D
Schneider Electric-Legacy Relays
Electromechanical Relay 12VDC 120Ohm 16A 3PDT (35.4x34.9x50.3)mm Plug-In Octal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 120Ohm 16A 3PDT (35.4x34.9x50.3)mm Plug-In Octal Relay
Search Keywords: 750XCXCL12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XCXCL-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:120 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.96
25
$10.41
50
$10.17
100
$9.96
250
$9.76
500
$9.63
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing