- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XCXC-24D
Available Replacements
Schneider Electric-Legacy Relays
750XCXC-24D
Electromechanical Relay 24VDC 470Ohm 16A 3PDT (35.4x34.9x50.3)mm Socket Power Relay
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 470Ohm 16A 3PDT (35.4x34.9x50.3)mm Socket Power Relay
Search Keywords: 750XCXC24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XCXC-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:470 Ohm
Product Guides
+
Frequently Asked Questions
Is 750XCXC-24D discontinued?
Yes, 750XCXC-24D from Schneider Electric-Legacy Relays is discontinued (end-of-life September 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 750XCXC-24D?
The recommended replacement for 750XCXC-24D is 314XCX48P-24D from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 750XCXC-24D RoHS compliant?
Yes, 750XCXC-24D is RoHS compliant.
What is the lead time for 750XCXC-24D?
The standard lead time for 750XCXC-24D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.