- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XBXRM4L-240A
750XBXRM4L-240A
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 750R - DPDT - 10A - 240VAC - octal terminal 8 pins - LED clear cover - lock push button
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 750R - DPDT - 10A - 240VAC - octal terminal 8 pins - LED clear cover - lock push button
Search Keywords: 750XBXRM4L240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XBXRM4L-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 50 °C
-
Coil Resistance:7.2 KOhm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 6/4/26
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$16.80
10
$15.77
25
$14.44
50
$13.67
100
$13.14
250 +
$12.81
Click for Quote
Log in
to unlock special pricing