- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XBXRM4L-12D
750XBXRM4L-12D
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 750R - DPDT - 10A - 12 VDC - octal terminal 8 pins - clear cover with LED - lock push butt ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 750R - DPDT - 10A - 12 VDC - octal terminal 8 pins - clear cover with LED - lock push button
Search Keywords: 750XBXRM4L12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XBXRM4L-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:120 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$23.86
30
$23.47
50
$23.35
100
$23.24
250
$23.12
500
$23.00
1,000 +
$22.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT