- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XBXRC-110D
750XBXRC-110D
Schneider Electric-Legacy Relays
General purpose relay - SE Relays - 750R - DPDT - 10A - 110 VDC - octal terminal 8 pins - clear cover
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
General purpose relay - SE Relays - 750R - DPDT - 10A - 110 VDC - octal terminal 8 pins - clear cover
Search Keywords: 750XBXRC110D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XBXRC-110D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10(NO)/5(NC) A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:7.3 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$54.77
30
$50.12
50
$49.87
100
$49.62
250
$49.37
500
$49.13
1,000 +
$48.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT